182-009-210-531 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 7,220
Unit Price: $18.72000
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 7,995
Unit Price: $41.63000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 379
Unit Price: $55.26000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,272
Unit Price: $26.69000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,152
Unit Price: $29.97000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 314
Unit Price: $51.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 597
Unit Price: $36.62000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 791
Unit Price: $37.69000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $25.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5,094
Unit Price: $36.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11,859
Unit Price: $26.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,492
Unit Price: $27.92000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,589
Unit Price: $33.99000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 440
Unit Price: $34.49000
Datasheet
182-009-212-531, 182-009-213R531
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-009-210-531

DigiKey Part Number
182-009-210-531-ND
Manufacturer
Manufacturer Product Number
182-009-210-531
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes