
180-M78-203L001 | |
|---|---|
DigiKey Part Number | 37-180-M78-203L001-ND |
Manufacturer | |
Manufacturer Product Number | 180-M78-203L001 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 5 (DD, D) High Density | Wire Gauge 24-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.45000 | $242.45 |
| 10 | $206.05500 | $2,060.55 |
| 40 | $186.85825 | $7,474.33 |
| 80 | $177.94413 | $14,235.53 |
| 120 | $172.93100 | $20,751.72 |
| 280 | $162.90668 | $45,613.87 |
| 520 | $155.95490 | $81,096.55 |

