179-015-413R571 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 55
Unit Price: $88.99000
Datasheet
179-015-412-571,179-015-413R571
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179-015-412-571,179-015-413R571
1215MFE-ND
1215MFE-ND

179-015-413R571

DigiKey Part Number
1215MFE-ND
Manufacturer
Manufacturer Product Number
179-015-413R571
Description
CONN D-SUB PLG/RCPT 15P R/A SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
179-015-413R571 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
2 (DA, A); 2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$88.99000$88.99
10$75.63600$756.36
28$70.33071$1,969.26
56$66.97321$3,750.50
112$63.77741$7,143.07
252$60.23278$15,178.66
504$57.36006$28,909.47
1,008$54.62585$55,062.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.