174-E37-112-141 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: $109.98000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 902
Unit Price: $150.89000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $179.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 680
Unit Price: $146.36000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $100.59900
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9
Unit Price: $98.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 240
Unit Price: $108.11365
Datasheet
174-e37-112-141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174-E37-112-141

DigiKey Part Number
174-137ME-ND
Manufacturer
Manufacturer Product Number
174-E37-112-141
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes