Similar
Similar
Similar
Similar
Similar

172-E37-111R021 | |
|---|---|
DigiKey Part Number | 6537MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E37-111R021 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E37-113R021 | NorComp Inc. | 0 | 3537MEA-ND | $69.89954 | Similar |
| 09654616713 | HARTING | 33 | 1195-2496-ND | $90.52000 | Similar |
| 09654617713 | HARTING | 0 | 09654617713-ND | $62.82540 | Similar |
| 09654696713 | HARTING | 0 | 09654696713-ND | $116.68940 | Similar |
| 2-5747705-1 | TE Connectivity AMP Connectors | 423 | A144916-ND | $172.65000 | Similar |

















