Parametric Equivalent

172-025-143R021 | |
|---|---|
DigiKey Part Number | 37-172-025-143R021-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-143R021 |
Description | CONN D-SUB PLUG 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Wire Wrap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-025-143R011 | NorComp Inc. | 0 | 37-172-025-143R011-ND | $109.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.67000 | $109.67 |
| 10 | $93.21500 | $932.15 |
| 40 | $84.52125 | $3,380.85 |
| 80 | $80.48750 | $6,439.00 |
| 120 | $78.21933 | $9,386.32 |
| 280 | $73.68286 | $20,631.20 |
| 520 | $70.53715 | $36,679.32 |
| 1,000 | $67.36080 | $67,360.80 |


