9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-009-203R021

DigiKey Part Number
37-172-009-203R021-ND
Manufacturer
Manufacturer Product Number
172-009-203R021
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-009-203R021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Voltage Rating
500V
Number of Positions
Color
Beige
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyamide (PA6T), Nylon 6T
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20-26 AWG
Contact Type
Signal
Contact Material
Brass
Flange Feature
Cable Side (4-40)
Operating Temperature
-50°C ~ 100°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$61.25000$61.25
10$52.04200$520.42
25$48.78320$1,219.58
90$44.56600$4,010.94
180$42.43894$7,639.01
270$41.24241$11,135.45
540$39.27517$21,208.59
1,080$37.40234$40,394.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.