



170-015-172L020 | |
|---|---|
DigiKey Part Number | 6715MER-ND |
Manufacturer | |
Manufacturer Product Number | 170-015-172L020 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-015-172L020 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Operating Temperature -50°C ~ 125°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-015-173L020 | NorComp Inc. | 6 | 6715ME-ND | $21.54000 | MFR Recommended |
| 170-015-171L020 | NorComp Inc. | 98 | 3715MA-ND | $12.33000 | Parametric Equivalent |
| 170-015-172L020 | NorComp Inc. | 90 | 5497-170-015-172L020-ND | $11.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $12.59875 | $1,511.85 |








