
160-067-020R033 | |
---|---|
DigiKey Part Number | NOR1047-ND |
Manufacturer | |
Manufacturer Product Number | 160-067-020R033 |
Description | IP67 MNT HARDWARE KIT TYPE B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | Washers | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $8.04300 | $80.43 |
25 | $7.53400 | $188.35 |
50 | $7.17340 | $358.67 |
100 | $6.83090 | $683.09 |
250 | $6.40252 | $1,600.63 |
500 | $6.09678 | $3,048.39 |
1,000 | $5.80570 | $5,805.70 |
2,500 | $5.44227 | $13,605.67 |