Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-020-209R000

DigiKey Part Number
160-209FA-ND
Manufacturer
Manufacturer Product Number
160-020-209R000
Description
DUST COVER SHIELD D-SUB9 FEMALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Female
Features
Shielded
Number of Positions
9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$36.91000$36.91
10$31.34000$313.40
25$29.37360$734.34
50$27.97120$1,398.56
100$26.63440$2,663.44
300$24.64807$7,394.42
500$23.77560$11,887.80
1,000$22.64144$22,641.44
2,500$21.22548$53,063.70
Manufacturers Standard Package