
U3S1-500K-NS | |
---|---|
DigiKey Part Number | 942-U3S1-500K-NS-ND |
Manufacturer | |
Manufacturer Product Number | U3S1-500K-NS |
Description | LOAD CELL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 500.00kgf (1102lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 500.00kgf (1102lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | -10°C ~ 70°C | |
Voltage - Supply | - | |
Actuator Type | S-Beam | |
Actuator Style/Size | Internal Thread, M6 x 1 | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,188.71000 | $5,188.71 |
5 | $4,836.77800 | $24,183.89 |
10 | $4,733.40000 | $47,334.00 |