
M23KMH744CMB03 | |
|---|---|
DigiKey Part Number | 942-M23KMH744CMB03-ND |
Manufacturer | |
Manufacturer Product Number | M23KMH744CMB03 |
Description | STEP MOTOR PM GEARED BIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 3 A 24VDC |
Category | Torque - Holding (oz-in / mNm) 254.90 / 1800 |
Mfr | Size / Dimension Square - 2.205" x 2.205" (56.00mm x 56.00mm) |
Packaging Bulk | NEMA Frame Size |
Part Status Active | Diameter - Shaft 0.250" (6.35mm) |
Type Hybrid | Length - Shaft and Bearing 0.790" (20.07mm) |
Coil Type Bipolar | Mounting Hole Spacing 1.856" (47.14mm) |
Voltage - Rated 24VDC | Termination Style Connector |
Current Rating (Amps) 3 A | Coil Resistance 900 mOhms |
Steps per Revolution 200.0 | Rotor Inertia 490gcm² |
Step Angle 1.8° | Weight 2.49 lb (1130 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,857.96000 | $2,857.96 |
| 5 | $2,626.47400 | $13,132.37 |
| 10 | $2,569.21900 | $25,692.19 |

