
BM5115-04W-B59-L00 | |
---|---|
DigiKey Part Number | P13437-ND |
Manufacturer | |
Manufacturer Product Number | BM5115-04W-B59-L00 |
Description | FAN BLOWER 51X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 3.5 CFM (0.098m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.803 in H2O (200.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 42.0dB | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.055 lb (24.95 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |