
BM4515-04W-B39-L50 | |
|---|---|
DigiKey Part Number | BM4515-04W-B39-L50-ND |
Manufacturer | |
Manufacturer Product Number | BM4515-04W-B39-L50 |
Description | FAN BLOWER 44X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 44mm L x 45mm H Ball 2.6 CFM (0.073m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 44mm L x 45mm H | Weight 0.055 lb (24.95 g) |
Width 15.00mm | Current Rating (Amps) 0.090A |
Air Flow 2.6 CFM (0.073m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 25°C |
Features Speed Sensor (Tach) | Base Product Number |

