


BLDC24P24A | |
---|---|
DigiKey Part Number | 942-BLDC24P24A-ND |
Manufacturer | |
Manufacturer Product Number | BLDC24P24A |
Description | STANDARD MOTOR 8400 RPM 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 8400 RPM 20W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 8400 RPM | |
Torque - Rated (oz-in / mNm) | 3.68 / 26 | |
Power - Rated | 20W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 45°C | |
Approval Agency | - | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,105.80440 | $27,645.11 |