
BG0703-B053-00S-00 | |
---|---|
DigiKey Part Number | BG0703-B053-00S-00-ND |
Manufacturer | |
Manufacturer Product Number | BG0703-B053-00S-00 |
Description | FAN BLOWER 75.7X30MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BG0703-B053-00S-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 8.8 CFM (0.246m³/min) | |
Static Pressure | 0.301 in H2O (75.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 34.5dB | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |