BG0703-B043-00S-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $89.49988
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG0703-B043-00S-00

DigiKey Part Number
BG0703-B043-00S-00-ND
Manufacturer
Manufacturer Product Number
BG0703-B043-00S-00
Description
FAN BLOWER 75.7X30MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BG0703-B043-00S-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
8.8 CFM (0.246m³/min)
Static Pressure
0.301 in H2O (75.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
34.5dB
Power (Watts)
2.16 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.198 lb (89.81 g)
Current Rating (Amps)
0.180A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes