
5920VL-07W-B40-D00 | |
---|---|
DigiKey Part Number | P14733-ND |
Manufacturer | |
Manufacturer Product Number | 5920VL-07W-B40-D00 |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 251.0 CFM (7.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5920VL-07W-B40-D00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 251.0 CFM (7.03m³/min) | |
Static Pressure | 0.671 in H2O (167.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 59.0dB(A) | |
Power (Watts) | 19.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.410A | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |