
5920PL-04W-B30-D00 | |
|---|---|
DigiKey Part Number | 5920PL-04W-B30-D00-ND |
Manufacturer | |
Manufacturer Product Number | 5920PL-04W-B30-D00 |
Description | FAN AXIAL 172X50.8MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 225.0 CFM (6.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 55.0dB |
Mfr | Power (Watts) 13.8 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.8 lbs (816.5 g) |
Width 50.80mm | Current Rating (Amps) 1.15A |
Air Flow 225.0 CFM (6.30m³/min) | Voltage Range 6 ~ 18VDC |
Static Pressure 0.562 in H2O (140.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |



