5915PC-23T-B30-AM0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 4
Unit Price: $519.43000
Datasheet
5915PC-23T-B30-AM0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5915PC-23T-B30-AM0

DigiKey Part Number
P13605-ND
Manufacturer
Manufacturer Product Number
5915PC-23T-B30-AM0
Description
FAN AXIAL 172X38MM 230VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 211.8 CFM (5.93m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
5915PC-23T-B30-AM0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
211.8 CFM (5.93m³/min)
Static Pressure
0.863 in H2O (215.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
56.0dB
Power (Watts)
35.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes