
5915PC-12T-B30-AM0 | |
---|---|
DigiKey Part Number | P13604-ND |
Manufacturer | |
Manufacturer Product Number | 5915PC-12T-B30-AM0 |
Description | FAN AXIAL 172X38MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 211.8 CFM (5.93m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 5915PC-12T-B30-AM0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | 211.8 CFM (5.93m³/min) | |
Static Pressure | 0.863 in H2O (215.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 56.0dB | |
Power (Watts) | 32.00W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |