
4715VL-05W-B80-E00 | |
---|---|
DigiKey Part Number | P14724-ND |
Manufacturer | |
Manufacturer Product Number | 4715VL-05W-B80-E00 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 243.2 CFM (6.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4715VL-05W-B80-E00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 243.2 CFM (6.81m³/min) | |
Static Pressure | 1.457 in H2O (362.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 66.0dB(A) | |
Power (Watts) | 35.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | 1.48A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.03000 | $214.03 |