
4715TS-23T-B50-AM0 | |
---|---|
DigiKey Part Number | P13603-ND |
Manufacturer | |
Manufacturer Product Number | 4715TS-23T-B50-AM0 |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 116.5 CFM (3.26m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4715TS-23T-B50-AM0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 116.5 CFM (3.26m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB | |
Power (Watts) | 17.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 1.4 lbs (635 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.03000 | $244.03 |