MFR Recommended

4715MS-24W-B5A-A00 | |
|---|---|
DigiKey Part Number | 12-4715MS-24W-B5A-A00-ND |
Manufacturer | |
Manufacturer Product Number | 4715MS-24W-B5A-A00 |
Description | FAN AXIAL 119X38MM 240VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 119mm L x 119mm H Ball 102.4 CFM (2.87m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer NMB Technologies Corporation | Noise 41.0dB |
Series | Power (Watts) 13.00W |
Packaging Box | RPM 2900 RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 240VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.100A |
Air Flow 102.4 CFM (2.87m³/min) | Material - Frame Aluminum |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938MB-B4N-AP-00 | NMB Technologies Corporation | 0 | 12-11938MB-B4N-AP-00-ND | $612.54300 | MFR Recommended |

