MFR Recommended

4715KL-05W-B19-E00 | |
|---|---|
DigiKey Part Number | 4715KL-05W-B19-E00-ND |
Manufacturer | |
Manufacturer Product Number | 4715KL-05W-B19-E00 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 83.6 CFM (2.34m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.573 lb (259.91 g) |
Width 38.40mm | Current Rating (Amps) 0.150A |
Air Flow 83.6 CFM (2.34m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 25°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938KA-24J-EL-00 | NMB Technologies Corporation | 83 | 12-11938KA-24J-EL-00-ND | $196.00000 | MFR Recommended |


