4710KL2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4710KL2 SERIES
4710KL-04W-B10-E00
4710KL-04W-B10-E00

4710KL-04W-B10-E00

DigiKey Part Number
P13418-ND
Manufacturer
Manufacturer Product Number
4710KL-04W-B10-E00
Description
FAN AXIAL 119X25.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 63.5 CFM (1.78m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.50mm
Air Flow
63.5 CFM (1.78m³/min)
Static Pressure
0.072 in H2O (17.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
27.0dB
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.120A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$144.47000$144.47
10$118.62300$1,186.23
25$108.80080$2,720.02
64$99.28172$6,354.03
Manufacturers Standard Package