3610VL2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610VL-04W-B70-B00

DigiKey Part Number
P14692-ND
Manufacturer
Manufacturer Product Number
3610VL-04W-B70-B00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3610VL-04W-B70-B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
96.4 CFM (2.70m³/min)
Static Pressure
0.602 in H2O (149.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
51.0dB(A)
Power (Watts)
8.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.298 lb (135.17 g)
Current Rating (Amps)
0.720A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$140.27000$140.27
10$115.23200$1,152.32
25$105.69880$2,642.47
90$95.59367$8,603.43
Manufacturers Standard Package