3115PS-24T-B20-A00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $472.38675
Datasheet
Image for 3115PS-24T-B20-A00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3115PS-24T-B20-A00

DigiKey Part Number
P15064-ND
Manufacturer
Manufacturer Product Number
3115PS-24T-B20-A00
Description
FAN AXIAL 80X38MM 240VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 80mm L x 80mm H Ball 26.5 CFM (0.742m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3115PS-24T-B20-A00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.0dB
Manufacturer
NMB Technologies Corporation
Power (Watts)
6.00W
Series
RPM
2600 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
240VAC
Approval Agency
CE, CSA, TUV, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.595 lb (269.89 g)
Width
38.00mm
Current Rating (Amps)
0.045A
Air Flow
26.5 CFM (0.742m³/min)
Material - Frame
Aluminum
Static Pressure
0.149 in H2O (37.2 Pa)
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08038PB-B4K-EA-00NMB Technologies Corporation012-08038PB-B4K-EA-00-ND$472.38675MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes