3115PS-22T-B10-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $371.75300
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3115PS-22T-B10-B00

DigiKey Part Number
P15049-ND
Manufacturer
Manufacturer Product Number
3115PS-22T-B10-B00
Description
FAN AXIAL 80X38MM 220VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 80mm L x 80mm H Ball 21.2 CFM (0.594m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3115PS-22T-B10-B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
220VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
21.2 CFM (0.594m³/min)
Static Pressure
0.094 in H2O (23.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
26.0dB
Power (Watts)
4.50W
RPM
2000 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
0.595 lb (269.89 g)
Current Rating (Amps)
0.045A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes