
23KM-K244-00V | |
---|---|
DigiKey Part Number | 942-23KM-K244-00V-ND |
Manufacturer | |
Manufacturer Product Number | 23KM-K244-00V |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.9 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.9 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 67.98 / 480 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.6 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 120gcm² | |
Approval Agency | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $577.56000 | $577.56 |
5 | $530.77600 | $2,653.88 |
10 | $511.81600 | $5,118.16 |
25 | $487.78600 | $12,194.65 |
50 | $470.36060 | $23,518.03 |
100 | $453.55920 | $45,355.92 |