
2004KL-01W-B50-B00 | |
---|---|
DigiKey Part Number | P12824-ND |
Manufacturer | |
Manufacturer Product Number | 2004KL-01W-B50-B00 |
Description | FAN AXIAL 50X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 10.2 CFM (0.286m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 10.2 CFM (0.286m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 34.0dB | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.044 lb (19.96 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 4.5 ~ 6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.20000 | $105.20 |
10 | $86.66600 | $866.66 |
25 | $79.55400 | $1,988.85 |
50 | $74.40740 | $3,720.37 |
100 | $70.69230 | $7,069.23 |