Direct

1608KL-01W-B49-L00 | |
|---|---|
DigiKey Part Number | 12-1608KL-01W-B49-L00-ND |
Manufacturer | |
Manufacturer Product Number | 1608KL-01W-B49-L00 |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.4 CFM (0.235m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 29.0dB |
Mfr | Power (Watts) 1.34 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.055 lb (24.95 g) |
Width 20.00mm | Current Rating (Amps) 0.270A |
Air Flow 8.4 CFM (0.235m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.217 in H2O (54.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 25°C |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD4020-05HB02A | Orion Fans | 392 | OD4020-05HB02A-ND | $141.66000 | Direct |




