


15050VA-48P-EA-00 | |
|---|---|
DigiKey Part Number | P14734-ND |
Manufacturer | |
Manufacturer Product Number | 15050VA-48P-EA-00 |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 283.1 CFM (7.93m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 15050VA-48P-EA-00 Models |
Category | Power (Watts) 25 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency UL, VDE |
Voltage - Rated | Weight 1.8 lbs (816.5 g) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Current Rating (Amps) 0.520A |
Width 50.80mm | Voltage Range 36 ~ 56VDC |
Air Flow 283.1 CFM (7.93m³/min) | Material - Frame Aluminum |
Static Pressure 0.846 in H2O (210.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 63.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $547.08600 | $16,412.58 |

