
15050VA-48N-EA-00 | |
---|---|
DigiKey Part Number | 12-15050VA-48N-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 15050VA-48N-EA-00 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 261.3 CFM (7.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 261.3 CFM (7.32m³/min) | |
Static Pressure | 0.735 in H2O (183.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 60.0dB | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 38 ~ 52.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $431.66400 | $12,949.92 |