
1204KL-04W-B30-B00 | |
---|---|
DigiKey Part Number | 12-1204KL-04W-B30-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1204KL-04W-B30-B00 |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 2.7 CFM (0.076m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 2.7 CFM (0.076m³/min) | |
Static Pressure | 0.116 in H2O (29.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 21.0dB | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.019 lb (8.62 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |