1204KL-01W-B40-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $40.74708
Datasheet

Similar


Orion Fans
In Stock: 1,949
Unit Price: $96.73000
Datasheet
1204KL-01W-B50-B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204KL-01W-B40-B00

DigiKey Part Number
12-1204KL-01W-B40-B00-ND
Manufacturer
Manufacturer Product Number
1204KL-01W-B40-B00
Description
FAN AXIAL 30X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.2 CFM (0.090m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
3.2 CFM (0.090m³/min)
Static Pressure
0.148 in H2O (37.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
23.0dB
Power (Watts)
700 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.019 lb (8.62 g)
Current Rating (Amps)
0.140A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes