cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12038VA-24Q-EL-E0

DigiKey Part Number
12-12038VA-24Q-EL-E0-ND
Manufacturer
Manufacturer Product Number
12038VA-24Q-EL-E0
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 215.7 CFM (6.04m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
215.7 CFM (6.04m³/min)
Static Pressure
1.150 in H2O (286.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
63.0dB
Power (Watts)
25 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
1.04A
Voltage Range
18 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$218.30650$8,732.26