
12038VA-12P-EAE-0 | |
---|---|
DigiKey Part Number | 12-12038VA-12P-EA-E0-ND |
Manufacturer | |
Manufacturer Product Number | 12038VA-12P-EAE-0 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 189.9 CFM (5.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 189.9 CFM (5.32m³/min) | |
Static Pressure | 0.920 in H2O (229.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.5dB | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 10 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $302.03000 | $302.03 |
10 | $246.40800 | $2,464.08 |