Similar

06025SA-12S-AT-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-12S-AT-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-12S-AT-D0 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 35.7 CFM (1.00m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 42.5dB |
Series | Power (Watts) 4.1 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.340A |
Width 25.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 35.7 CFM (1.00m³/min) | Material - Frame Plastic |
Static Pressure 0.550 in H2O (137.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 35000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-175-439-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BF-175-439-20-ND | $89.38748 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | $98.12362 | $12,756.07 |


