11938SB-A1N-NP-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938SB-A1N-NP-00

DigiKey Part Number
12-11938SB-A1N-NP-00-ND
Manufacturer
Manufacturer Product Number
11938SB-A1N-NP-00
Description
FAN 119MM X 38MM 115VAC TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 3 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
44.0dB
Power (Watts)
15.50W
RPM
3100 RPM
Termination
3 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$167.77000$167.77
20$128.87600$2,577.52
40$120.51650$4,820.66
60$115.81467$6,948.88
100$115.35090$11,535.09
Manufacturers Standard Package