11925SA-24L-EA-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $152.67000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 67.1 CFM (1.88m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11925SA-24L-EA-00

DigiKey Part Number
11925SA-24L-EA-00-ND
Manufacturer
Manufacturer Product Number
11925SA-24L-EA-00
Description
FAN AXIAL 119X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 67.1 CFM (1.88m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.0dB
Mfr
Power (Watts)
1.44 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Weight
0.309 lb (140.16 g)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.060A
Width
25.00mm
Voltage Range
12 ~ 27.6VDC
Air Flow
67.1 CFM (1.88m³/min)
Material - Frame
Plastic
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11925SA-24L-EAD-0NMB Technologies Corporation012-11925SA-24L-EA-D0-ND$152.67000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable