Parametric Equivalent

11925SA-24K-EA-00 | |
|---|---|
DigiKey Part Number | 11925SA-24K-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-24K-EA-00 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 57.5 CFM (1.61m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.5dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.309 lb (140.16 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.040A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 57.5 CFM (1.61m³/min) | Material - Frame Plastic |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-24K-EAD-0 | NMB Technologies Corporation | 0 | 12-11925SA-24K-EAD-0-ND | $127.49750 | Parametric Equivalent |


