11925SA-12N-ELD-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: $129.27021
Datasheet
Image for 11925SA-12N-ELD-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11925SA-12N-ELD-0

DigiKey Part Number
12-11925SA-12N-EL-D0-ND
Manufacturer
Manufacturer Product Number
11925SA-12N-ELD-0
Description
FAN AXIAL 119X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 91.0 CFM (2.55m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Sensor
Mfr
Noise
37.0dB
Series
Power (Watts)
2.88 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.240A
Width
25.00mm
Voltage Range
7 ~ 13.8VDC
Air Flow
91.0 CFM (2.55m³/min)
Material - Frame
Plastic
Static Pressure
0.190 in H2O (47.3 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11925SA-12N-ALD-0NMB Technologies Corporation012-11925SA-12N-AL-D0-ND$129.27021Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
96$129.27021$12,409.94