Parametric Equivalent

11925SA-12N-EAD-0 | |
|---|---|
DigiKey Part Number | 12-11925SA-12N-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-12N-EAD-0 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 91.0 CFM (2.55m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 37.0dB |
Series | Power (Watts) 2.88 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.240A |
Width 25.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 91.0 CFM (2.55m³/min) | Material - Frame Plastic |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-12N-AAD-0 | NMB Technologies Corporation | 0 | 12-11925SA-12N-AA-D0-ND | $491.40927 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.36000 | $163.36 |
| 10 | $131.74100 | $1,317.41 |
| 25 | $120.02080 | $3,000.52 |
| 52 | $111.20692 | $5,782.76 |
| 104 | $105.48971 | $10,970.93 |












