
06015VA-24P-AA-00 | |
|---|---|
DigiKey Part Number | 12-06015VA-24P-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06015VA-24P-AA-00 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 36.5dB |
Series | Power (Watts) 1.7 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.070A |
Width 15.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 19.4 CFM (0.543m³/min) | Material - Frame Plastic |
Static Pressure 0.270 in H2O (67.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $82.55047 | $12,382.57 |

