
09225VA-24L-EA-00 | |
---|---|
DigiKey Part Number | 12-09225VA-24L-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225VA-24L-EA-00 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 61.1 CFM (1.71m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 61.1 CFM (1.71m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 38.5dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.27000 | $140.27 |
10 | $115.23200 | $1,152.32 |
25 | $105.69880 | $2,642.47 |
90 | $95.59367 | $8,603.43 |