09225VA-24K-AA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225VA-24K-AA-00

DigiKey Part Number
12-09225VA-24K-AA-00-ND
Manufacturer
Manufacturer Product Number
09225VA-24K-AA-00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 54.0 CFM (1.51m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
54.0 CFM (1.51m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
35.5dB(A)
Power (Watts)
2.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$140.27000$140.27
10$115.23200$1,152.32
25$105.69880$2,642.47
90$95.59367$8,603.43
Manufacturers Standard Package