09225VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09225VA
3610VL3 SERIES

09225VA-12Q-AL-00

DigiKey Part Number
P14698-ND
Manufacturer
Manufacturer Product Number
09225VA-12Q-AL-00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
09225VA-12Q-AL-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
96.4 CFM (2.70m³/min)
Static Pressure
0.602 in H2O (149.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
51.0dB(A)
Power (Watts)
8.64 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UR, VDE
Weight
0.298 lb (135.17 g)
Current Rating (Amps)
0.720A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$144.88000$144.88
10$118.96900$1,189.69
25$109.12000$2,728.00
90$98.88644$8,899.78
Manufacturers Standard Package