09225SA-24K-AA-D0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225SA-24K-AA-D0

DigiKey Part Number
12-09225SA-24K-AA-D0-ND
Manufacturer
Manufacturer Product Number
09225SA-24K-AA-D0
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 33.5 CFM (0.938m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
33.5 CFM (0.938m³/min)
Static Pressure
0.086 in H2O (21.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
-
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.040A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$80.84000$80.84
10$66.74500$667.45
25$61.30880$1,532.72
60$56.35483$3,381.29
120$53.61092$6,433.31
Manufacturers Standard Package