
15025PA-48N-AT-00 | |
---|---|
DigiKey Part Number | 12-15025PA-48N-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 15025PA-48N-AT-00 |
Description | FAN AXL 172.7X25.4MM 48VDC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 3 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 25.40mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 61.5dB | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 3 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 38 ~ 52.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $434.56733 | $13,037.02 |